XR16V654IL-F vs XR20M1170IL16-F feature comparison

XR16V654IL-F Exar Corporation

Buy Now Datasheet

XR20M1170IL16-F Exar Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFN QFN
Package Description VQCCN, LCC48,.27SQ,20 VQCCN, LCC16,.16SQ,25
Pin Count 48 16
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer EXAR
Additional Feature ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ
Address Bus Width 3
Boundary Scan NO NO
Clock Frequency-Max 64 MHz 24 MHz
Communication Protocol ASYNC, BIT I2C
Data Transfer Rate-Max 2 MBps 2 MBps
External Data Bus Width 8
JESD-30 Code S-XQCC-N48 S-XQCC-N16
JESD-609 Code e3 e3
Length 7 mm 4 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3 3
Number of Serial I/Os 4 8
Number of Terminals 48 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 7 mm 4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS
Base Number Matches 1 1

Compare XR16V654IL-F with alternatives

Compare XR20M1170IL16-F with alternatives