XR16V554IJ-F
vs
SC16C554BIB80,557
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
NXP SEMICONDUCTORS
Part Package Code
LCC
QFP
Package Description
GREEN, PLASTIC, LCC-68
12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80
Pin Count
68
80
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
64 MHz
80 MHz
Communication Protocol
ASYNC, BIT
MIL STD 1553A; MIL STD 1553B; STANAG 3838
Data Transfer Rate-Max
0.5 MBps
0.625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J68
S-PQFP-G80
JESD-609 Code
e3
e3
Length
24.23 mm
12 mm
Low Power Mode
NO
NO
Number of Serial I/Os
4
4
Number of Terminals
68
80
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LFQFP
Package Equivalence Code
LDCC68,1.0SQ
QFP80,.55SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.6 mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24.23 mm
12 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Manufacturer Package Code
SOT315-1
Additional Feature
ALSO OPERATES AT 2.5V AND 5V SUPPLY
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare XR16V554IJ-F with alternatives
Compare SC16C554BIB80,557 with alternatives
SC16C554BIB80,557 vs SC16C554BIB80
SC16C554BIB80,557 vs SC16C554BIB80,528
SC16C554BIB80,557 vs ST16C554DCJ68
SC16C554BIB80,557 vs ST16C554IJ68
SC16C554BIB80,557 vs SC16C554DBIB64
SC16C554BIB80,557 vs XR16V654IV80
SC16C554BIB80,557 vs SC16C554DBIA68,518
SC16C554BIB80,557 vs SC16C554BIB64,151
SC16C554BIB80,557 vs XR16V654IV80-F