XR16M2550IM48-F
vs
INS8250AN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48
DIP, DIP40,.6
Pin Count
48
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
64 MHz
1.32 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
2 MBps
0.00068359375 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G48
R-PDIP-T40
JESD-609 Code
e3
e0
Length
7 mm
52.235 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
3
Number of Serial I/Os
2
1
Number of Terminals
48
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
DIP
Package Equivalence Code
TQFP48,.35SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
5.334 mm
Supply Voltage-Max
3.63 V
5.25 V
Supply Voltage-Min
1.62 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
NMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
7 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
2
Bus Compatibility
8088
Data Encoding/Decoding Method
NRZ
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
RAM (words)
0
Supply Current-Max
95 mA
Compare XR16M2550IM48-F with alternatives
Compare INS8250AN with alternatives