XR16L788IQ-F vs SC28L198A1A,529 feature comparison

XR16L788IQ-F MaxLinear Inc

Buy Now Datasheet

SC28L198A1A,529 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXLINEAR INC NXP SEMICONDUCTORS
Package Description QFP, QFP100,.7X.9 QCCJ,
Reach Compliance Code compliant compliant
ECCN Code 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer MaxLinear, Inc. NXP
Address Bus Width 8 8
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 8 MHz
Communication Protocol ASYNC, BIT SYNC, BYTE
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.78125 MBps 0.06103515625 MBps
External Data Bus Width 8 8
JESD-30 Code R-PQFP-G100 S-PQCC-J84
JESD-609 Code e3 e3
Length 20 mm 29.31 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Serial I/Os 8 8
Number of Terminals 100 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 4.57 mm
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 29.31 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1
Part Package Code LCC
Pin Count 84
Manufacturer Package Code SOT189-2
Additional Feature ALSO OPERATES AT 3.3V SUPPLY

Compare XR16L788IQ-F with alternatives

Compare SC28L198A1A,529 with alternatives