SC28L198A1A,529 vs 935261323512 feature comparison

SC28L198A1A,529 NXP Semiconductors

Buy Now Datasheet

935261323512 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 84 84
Manufacturer Package Code SOT189-2
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 8 8
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 8 MHz
Communication Protocol SYNC, BYTE ASYNC, BIT
Data Transfer Rate-Max 0.06103515625 MBps 0.06103515625 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e3
Length 29.31 mm 29.31 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Serial I/Os 8 8
Number of Terminals 84 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.31 mm 29.31 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SC28L198A1A,529 with alternatives

Compare 935261323512 with alternatives