XR16C850CM-F vs XR16C2450IP feature comparison

XR16C850CM-F Exar Corporation

Buy Now Datasheet

XR16C2450IP Exar Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFP DIP
Package Description TFQFP, TQFP48,.35SQ DIP, DIP40,.6
Pin Count 48 40
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer EXAR
Address Bus Width 3 3
Boundary Scan NO NO
Bus Compatibility ISA
Clock Frequency-Max 36 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.28125 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 R-PDIP-T40
JESD-609 Code e3 e0
Length 7 mm 51.75 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3
Number of Serial I/Os 1 2
Number of Terminals 48 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP DIP
Package Equivalence Code TQFP48,.35SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 6.35 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Width 7 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2
Additional Feature ALSO OPERATES AT 3.3V SUPPLY

Compare XR16C850CM-F with alternatives

Compare XR16C2450IP with alternatives