XR16C2852CJ-F vs XR16C850CM-F feature comparison

XR16C2852CJ-F Exar Corporation

Buy Now Datasheet

XR16C850CM-F Exar Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code LCC QFP
Package Description GREEN, PLASTIC, LCC-44 TFQFP, TQFP48,.35SQ
Pin Count 44 48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer EXAR EXAR
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 36 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.390625 MBps 0.28125 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQFP-G48
JESD-609 Code e3 e3
Length 16.585 mm 7 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of Serial I/Os 2 1
Number of Terminals 44 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TFQFP
Package Equivalence Code LDCC44,.7SQ TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 16.585 mm 7 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Bus Compatibility ISA

Compare XR16C2852CJ-F with alternatives

Compare XR16C850CM-F with alternatives