XR16C2850CM-F
vs
TL16C450FN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAXLINEAR INC
TEXAS INSTRUMENTS INC
Package Description
TFQFP,
LCC-44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Texas Instruments
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
3.072 MHz
Communication Protocol
SYNC, BYTE
ASYNC, BIT
Data Transfer Rate-Max
0.78125 MBps
0.03125 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G48
S-PQCC-J44
JESD-609 Code
e3
e4
Length
7 mm
16.585 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
3
3
Number of Serial I/Os
2
1
Number of Terminals
48
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
2.97 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7 mm
16.585 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
LCC
Pin Count
44
ECCN Code
EAR99
Data Encoding/Decoding Method
NRZ
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
Package Equivalence Code
LDCC44,.7SQ
RAM (words)
0
Supply Current-Max
10 mA
Compare XR16C2850CM-F with alternatives
Compare TL16C450FN with alternatives