TL16C450FN vs ST16C450CJ44 feature comparison

TL16C450FN Texas Instruments

Buy Now Datasheet

ST16C450CJ44 Exar Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC EXAR CORP
Part Package Code LCC
Package Description LCC-44 PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 3.072 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.03125 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e4 e0
Length 16.585 mm 16.585 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3
Number of DMA Channels
Number of I/O Lines 2
Number of Serial I/Os 1 1
Number of Terminals 44 44
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 10 mA 3 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 16.585 mm 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Additional Feature ALSO OPERATES AT 2.97 V MINIMUM SUPPLY

Compare TL16C450FN with alternatives

Compare ST16C450CJ44 with alternatives