XR16C2550IM-F
vs
XR16C2450IP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
EXAR CORP
EXAR CORP
Part Package Code
QFP
DIP
Package Description
TFQFP, TQFP48,.35SQ
DIP, DIP40,.6
Pin Count
48
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
64 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.5 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G48
R-PDIP-T40
JESD-609 Code
e3
e0
Length
7 mm
51.75 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
3
Number of Serial I/Os
2
2
Number of Terminals
48
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
DIP
Package Equivalence Code
TQFP48,.35SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
6.35 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
7 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Compare XR16C2550IM-F with alternatives
Compare XR16C2450IP with alternatives