XR-4136CMD vs OP09AY feature comparison

XR-4136CMD Exar Corporation

Buy Now Datasheet

OP09AY Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP PRECISION MONOLITHICS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES YES
Input Offset Voltage-Max 7500 µV 1000 µV
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Average Bias Current-Max (IIB) 0.375 µA
Bias Current-Max (IIB) @25C 0.3 µA
Common-mode Reject Ratio-Nom 120 dB
Neg Supply Voltage Limit-Max -22 V
Slew Rate-Min 0.7 V/us
Slew Rate-Nom 1 V/us
Supply Voltage Limit-Max 22 V
Unity Gain BW-Nom 3000
Voltage Gain-Min 50000

Compare XR-4136CMD with alternatives

Compare OP09AY with alternatives