XR-4136CMD vs M38510/11004BCA feature comparison

XR-4136CMD Exar Corporation

Buy Now Datasheet

M38510/11004BCA Micross Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EXAR CORP AUSTIN SEMICONDUCTOR INC
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES YES
Input Offset Voltage-Max 7500 µV 6000 µV
JESD-30 Code R-PDSO-G14 R-CDIP-T14
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - hot dipped
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 8
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.25 µA
Neg Supply Voltage Limit-Max -22 V
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.6 V/us
Supply Current-Max 13 mA
Supply Voltage Limit-Max 22 V
Voltage Gain-Min 10000

Compare XR-4136CMD with alternatives

Compare M38510/11004BCA with alternatives