XR-117R-6D
vs
MM1469XH
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
MITSUMI ELECTRIC CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP28,.4
HSSOP,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
WINCHESTER
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
18.6 mm
Number of Channels
6
4
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-35 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSSOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.45 mm
Supply Current-Max
30 mA
Supply Voltage-Nom
5 V
8 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Supply Voltage-Max
9 V
Supply Voltage-Min
2 V
Compare XR-117R-6D with alternatives
Compare MM1469XH with alternatives