XPC860DECZP50D4
vs
XPC860PZP50D3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Package Description
BGA, BGA357,19X19,50
BGA, BGA357,19X19,50
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
5A991
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-PBGA-B357
S-PBGA-B357
Length
25 mm
25 mm
Number of Terminals
357
357
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA357,19X19,50
BGA357,19X19,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
2.05 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
SoC
MICROPROCESSOR, RISC
Base Number Matches
3
4
Part Package Code
BGA
Pin Count
357
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
Low Power Mode
YES
Speed
50 MHz
Compare XPC860PZP50D3 with alternatives