XO3HVT/BE24MHZ vs XO1HVT/BE24MHZ feature comparison

XO3HVT/BE24MHZ Golledge Electronics Ltd

Buy Now Datasheet

XO1HVT/BE24MHZ Golledge Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code unknown unknown
Additional Feature TRISTATE ENABLE/DISABLE FUNCTION TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 13.2mm x 13.2mm x 5.1mm 20.3mm x 13.2mm x 5.1mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1

Compare XO3HVT/BE24MHZ with alternatives

Compare XO1HVT/BE24MHZ with alternatives