XO3HVT/BE24MHZ vs O24.0-JO53-G-3.3-2-T1-LF feature comparison

XO3HVT/BE24MHZ Golledge Electronics Ltd

Buy Now Datasheet

O24.0-JO53-G-3.3-2-T1-LF Jauch Quartz America

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD JAUCH QUARTZ GMBH
Reach Compliance Code unknown compliant
Additional Feature TRISTATE ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK
Fall Time-Max 3 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 13.2mm x 13.2mm x 5.1mm 5.0mm x 3.2mm x 1.4mm
Rise Time-Max 3 ns 5 ns
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN
JESD-609 Code e4
Number of Terminals 4
Output Load 30 pF
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare XO3HVT/BE24MHZ with alternatives

Compare O24.0-JO53-G-3.3-2-T1-LF with alternatives