XO37DREHNA10M vs ASFL110.000MHZEC feature comparison

XO37DREHNA10M Vishay Dale

Buy Now Datasheet

ASFL110.000MHZEC Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 5 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 30 pF 5 TTL, 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 5 ns 10 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, SMD, 4 PIN
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare XO37DREHNA10M with alternatives

Compare ASFL110.000MHZEC with alternatives