Part Details for XO37DREHNA10M by Vishay Dale
Overview of XO37DREHNA10M by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO37DREHNA10M
XO37DREHNA10M CAD Models
XO37DREHNA10M Part Data Attributes
|
XO37DREHNA10M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
XO37DREHNA10M
Vishay Dale
XOSM-573 10M ARE RF7 E4 - Tape and Reel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for XO37DREHNA10M
This table gives cross-reference parts and alternative options found for XO37DREHNA10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO37DREHNA10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-10.000MHZ-LC-T | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | XO37DREHNA10M vs ASV-10.000MHZ-LC-T |
ASFL110.000MHZEC | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | XO37DREHNA10M vs ASFL110.000MHZEC |