XMAP-03V-2-R vs BS740103FC2 feature comparison

XMAP-03V-2-R JST Manufacturing

Buy Now Datasheet

BS740103FC2 ITW McMurdo Connectors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer J S T MFG CO LTD ITW MCMURDO CONNECTORS
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: SXA-001T-P0.6L
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination GOLD
JESD-609 Code e4

Compare XMAP-03V-2-R with alternatives

Compare BS740103FC2 with alternatives