XLE2816A-300P
vs
DM2816A-300/B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
SEEQ TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Access Time-Max
300 ns
300 ns
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
NMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Package Description
DIP, DIP24,.6
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
kg CO2e/kg
12
Average Weight (mg)
5781.95
CO2e (mg)
69383.402
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-609 Code
e0
Package Equivalence Code
DIP24,.6
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Toggle Bit
NO
Write Cycle Time-Max (tWC)
10 ms
Compare XLE2816A-300P with alternatives
Compare DM2816A-300/B with alternatives