Part Details for XLE2816A-300P by Exel Microelectronics Inc
Overview of XLE2816A-300P by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300P-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 72Mohm Tmm/Sc-96 |
Part Details for XLE2816A-300P
XLE2816A-300P CAD Models
XLE2816A-300P Part Data Attributes
|
XLE2816A-300P
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLE2816A-300P
Exel Microelectronics Inc
EEPROM, 2KX8, 300ns, Parallel, NMOS, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for XLE2816A-300P
This table gives cross-reference parts and alternative options found for XLE2816A-300P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLE2816A-300P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM2816AH-300/B | LSI Corporation | Check for Price | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | XLE2816A-300P vs DM2816AH-300/B |
DM2816AH-300 | LSI Corporation | Check for Price | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | XLE2816A-300P vs DM2816AH-300 |
DE5516A-300 | LSI Corporation | Check for Price | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | XLE2816A-300P vs DE5516A-300 |
DQ2816AH-300 | LSI Corporation | Check for Price | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | XLE2816A-300P vs DQ2816AH-300 |
DM5516A-300 | LSI Corporation | Check for Price | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | XLE2816A-300P vs DM5516A-300 |
AT28C16-30DM/883 | Atmel Corporation | Check for Price | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | XLE2816A-300P vs AT28C16-30DM/883 |
AT28C16-30DI | Atmel Corporation | Check for Price | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24 | XLE2816A-300P vs AT28C16-30DI |