XHP-4-L vs 644569-4 feature comparison

XHP-4-L JST Manufacturing

Buy Now Datasheet

644569-4 TE's AMP

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer J S T MFG CO LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.224 inch
Body Depth 0.305 inch
Body Length 0.484 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color YELLOW
Insulator Material POLYAMIDE6
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard CSA;TUV;UL
Termination Type CRIMP IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 2
Pbfree Code No
Additional Feature AMP
Contact Finish Termination TIN LEAD
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO

Compare XHP-4-L with alternatives

Compare 644569-4 with alternatives