644569-4 vs 3-174902-4 feature comparison

644569-4 TE's AMP

Buy Now Datasheet

3-174902-4 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature AMP LOOSE PIECE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD SN-PB
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.118 inch
Body Depth 0.134 inch
Body Length 0.254 inch
Body/Shell Style PLUG
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 500VDC V
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.049 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.9972 mm
Plating Thickness 30u inch
Polarization Key HOUSING SIDE
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 2.4892 mm

Compare 644569-4 with alternatives

Compare 3-174902-4 with alternatives