XGE250K684S0AC8A50
vs
XGE250K684S0CC8A50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.68 µF
0.68 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
20 mm
20 mm
Length
31.5 mm
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TAPE
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
250 V
250 V
Surface Mount
NO
NO
Terminal Shape
FLEXIBLE WIRE
FLEXIBLE WIRE
Width
11 mm
11 mm
Base Number Matches
1
1
Compare XGE250K684S0AC8A50 with alternatives
Compare XGE250K684S0CC8A50 with alternatives