XGE250K684S0AC8A50 vs XGE250K684S1CC8A50 feature comparison

XGE250K684S0AC8A50 YAGEO Corporation

Buy Now Datasheet

XGE250K684S1CC8A50 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 20 mm 20 mm
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TAPE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Shape FLEXIBLE WIRE FLEXIBLE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1

Compare XGE250K684S0AC8A50 with alternatives

Compare XGE250K684S1CC8A50 with alternatives