XGE250J823S3BA7A30 vs XGE250J823S3CA7A27 feature comparison

XGE250J823S3BA7A30 YAGEO Corporation

Buy Now Datasheet

XGE250J823S3CA7A27 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.082 µF 0.082 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 13.5 mm 12 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Shape FLEXIBLE WIRE FLEXIBLE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare XGE250J823S3BA7A30 with alternatives

Compare XGE250J823S3CA7A27 with alternatives