XGE250J823S3BA7A30
vs
XGE250J823S3AA7C27
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.082 µF
0.082 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
13.5 mm
12 mm
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TAPE
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
250 V
250 V
Surface Mount
NO
NO
Terminal Shape
FLEXIBLE WIRE
FLEXIBLE WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Compare XGE250J823S3BA7A30 with alternatives
Compare XGE250J823S3AA7C27 with alternatives