XG4M-5030-U
vs
89150-0011HA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: MIL-C-83503
3M
Body Breadth
0.24 inch
0.236 inch
Body Depth
0.42 inch
0.417 inch
Body Length
2.68 inch
2.681 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
GOLD (15) OVER NICKEL (30)
Contact Finish Termination
Tin (Sn)
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
1000VAC V
Durability
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.96 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e3
e4
MIL Conformance
YES
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
6u inch
15u inch
Polarization Key
POLARIZED KEY
DUAL POLARIZED
Rated Current (Signal)
1 A
1 A
Reference Standard
MIL; UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Wire Size-Max
28 AWG
26 AWG
Withdrawl Force-Min
0.39 N
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Wire Size-Min
28 AWG
Compare XG4M-5030-U with alternatives
Compare 89150-0011HA with alternatives