89150-0011HA vs 3425-H050 feature comparison

89150-0011HA 3M Interconnect

Buy Now Datasheet

3425-H050 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 3M 3M, POLARIZED
Body Breadth 0.236 inch 0.24 inch
Body Depth 0.417 inch 0.642 inch
Body Length 2.681 inch 2.681 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating GOLD (15) OVER NICKEL (30) NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch 30u inch
Polarization Key DUAL POLARIZED DUAL POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 89150-0011HA with alternatives

Compare 3425-H050 with alternatives