XFL2005-222MEB
vs
XFL2005-222MEC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0807
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0808
0808
Construction
Rectangular
Rectangular
Core Material
COMPOSITE
COMPOSITE
DC Resistance
0.775 Ω
0.775 Ω
Inductance-Nom (L)
2.2 µH
2.2 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.9 mm
1.9 mm
Packing Method
TR
TR, Embossed Plastic, 7 Inch
Rated Current-Max
0.66 A
0.66 A
Self Resonance Frequency
110 MHz
110 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
1 MHz
1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Samacsys Manufacturer
COILCRAFT
Compare XFL2005-222MEB with alternatives
Compare XFL2005-222MEC with alternatives