XD1212F36ADR-G vs XD1212E33ADR feature comparison

XD1212F36ADR-G IXYS Corporation

Buy Now Datasheet

XD1212E33ADR IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP IXYS CORP
Package Description HVSON, HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.65 V 4.35 V
JESD-30 Code R-PDSO-N6 R-PDSO-N6
Length 2 mm 2 mm
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.723 V 3.417 V
Output Voltage1-Min 3.577 V 3.283 V
Output Voltage1-Nom 3.65 V 3.35 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.07,20 SOLCC6,.07,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.7 mm 0.7 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 1.8 mm 1.8 mm
Base Number Matches 1 1

Compare XD1212F36ADR-G with alternatives

Compare XD1212E33ADR with alternatives