XD1212F36ADR-G vs IXD1212H362PR feature comparison

XD1212F36ADR-G IXYS Corporation

Buy Now Datasheet

IXD1212H362PR IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP IXYS CORP
Package Description HVSON, SOT-89, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.65 V 4.6 V
JESD-30 Code R-PDSO-N6 R-PDSO-F5
Length 2 mm 4.5 mm
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Terminals 6 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.723 V 3.672 V
Output Voltage1-Min 3.577 V 3.528 V
Output Voltage1-Nom 3.65 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSOF
Package Equivalence Code SOLCC6,.07,20 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.7 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD FLAT
Terminal Pitch 0.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 1.8 mm 2.5 mm
Base Number Matches 1 1

Compare XD1212F36ADR-G with alternatives

Compare IXD1212H362PR with alternatives