XCV400E-6BG432C
vs
XCV400E-6BGG432C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
BGA-432
BGA-432
Pin Count
432
432
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
357 MHz
357 MHz
Combinatorial Delay of a CLB-Max
0.47 ns
0.47 ns
JESD-30 Code
S-PBGA-B432
S-PBGA-B432
JESD-609 Code
e0
e1
Length
40 mm
40 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2400
2400
Number of Equivalent Gates
129600
129600
Number of Inputs
316
316
Number of Logic Cells
10800
10800
Number of Outputs
316
316
Number of Terminals
432
432
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
2400 CLBS, 129600 GATES
2400 CLBS, 129600 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA432,31X31,50
BGA432,31X31,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
40 mm
40 mm
Base Number Matches
1
1
Compare XCV400E-6BG432C with alternatives
Compare XCV400E-6BGG432C with alternatives