XCV1000-4BGG560C vs XQV1000-4BG560N feature comparison

XCV1000-4BGG560C AMD Xilinx

Buy Now Datasheet

XQV1000-4BG560N AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description LBGA, PLASTIC, BGA-560
Pin Count 560 560
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 250 MHz
Combinatorial Delay of a CLB-Max 0.8 ns 0.8 ns
JESD-30 Code S-PBGA-B560 S-PBGA-B560
JESD-609 Code e1 e0
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6144 6144
Number of Equivalent Gates 1124022 1124022
Number of Terminals 560 560
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Organization 6144 CLBS, 1124022 GATES 6144 CLBS, 1124022 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 42.5 mm 42.5 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Number of Inputs 404
Number of Logic Cells 27648
Number of Outputs 404
Package Equivalence Code BGA560,33X33,50
Screening Level 38535Q/M;38534H;883B

Compare XCV1000-4BGG560C with alternatives

Compare XQV1000-4BG560N with alternatives