XCS30-4PQG240C
vs
ATT1C05-2S240I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
AT & T MICROELECTRONICS
Part Package Code
QFP
Package Description
FQFP,
QFP, QFP240,1.3SQ,20
Pin Count
240
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 30000
MAX 192 I/OS; 576 FLIP-FLOPS; TYP GATES = 5000 TO 6200
Clock Frequency-Max
166 MHz
227 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
5.4 ns
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e3
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
Number of CLBs
576
144
Number of Equivalent Gates
10000
5000
Number of Inputs
192
192
Number of Outputs
192
192
Number of Terminals
240
240
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
576 CLBS, 10000 GATES
144 CLBS, 5000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
32 mm
32 mm
Base Number Matches
1
1
Number of Logic Cells
576
Package Equivalence Code
QFP240,1.3SQ,20
Compare XCS30-4PQG240C with alternatives
Compare ATT1C05-2S240I with alternatives