ATT1C05-2S240I vs XC4013E-3PQG240C feature comparison

ATT1C05-2S240I LSI Corporation

Buy Now Datasheet

XC4013E-3PQG240C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS XILINX INC
Package Description QFP, QFP240,1.3SQ,20 FQFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 192 I/OS; 576 FLIP-FLOPS; TYP GATES = 5000 TO 6200 MAX USABLE 13000 LOGIC GATES
Clock Frequency-Max 227 MHz 125 MHz
Combinatorial Delay of a CLB-Max 5.4 ns 2 ns
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e3
Length 32 mm 32 mm
Number of CLBs 144 576
Number of Equivalent Gates 5000 10000
Number of Inputs 192 192
Number of Logic Cells 576
Number of Outputs 192 192
Number of Terminals 240 240
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 144 CLBS, 5000 GATES 576 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 240
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare ATT1C05-2S240I with alternatives

Compare XC4013E-3PQG240C with alternatives