XCL207A143CR-G vs XCL207B143AR-G feature comparison

XCL207A143CR-G Torex Semiconductor LTD

Buy Now Datasheet

XCL207B143AR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description PACKAGE-8 PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Additional Feature PFM MODE ALSO AVAILABLE PFM MODE ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2 V 2 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XQCC-N8 R-XQCC-N8
Length 2.5 mm 2.5 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.6 A
Output Voltage-Max 1.428 V 1.428 V
Output Voltage-Min 1.372 V 1.372 V
Output Voltage-Nom 1.4 V 1.4 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HQCCN HQCCN
Package Equivalence Code LCC8,.08,0.1,22 LCC8,.08,0.1,22
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.04 mm 1.04 mm
Supply Current-Max (Isup) 0.035 mA 0.035 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3450 kHz 3450 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Width 2 mm 2 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Terminal Finish NICKEL SILVER GOLD

Compare XCL207A143CR-G with alternatives

Compare XCL207B143AR-G with alternatives