XCL207B143AR-G vs XCL207G143AR-G feature comparison

XCL207B143AR-G Torex Semiconductor LTD

Buy Now Datasheet

XCL207G143AR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description PACKAGE-8 PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PFM MODE ALSO AVAILABLE PFM MODE ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2 V 1.8 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XQCC-N8 R-XQCC-N8
Length 2.5 mm 2.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.6 A
Output Voltage-Max 1.428 V 1.428 V
Output Voltage-Min 1.372 V 1.372 V
Output Voltage-Nom 1.4 V 1.4 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HQCCN HQCCN
Package Equivalence Code LCC8,.08,0.1,22 LCC8,.08,0.1,22
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.04 mm 1.04 mm
Supply Current-Max (Isup) 0.035 mA 0.035 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3450 kHz 3450 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL SILVER GOLD NICKEL SILVER GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 10 10
Width 2 mm 2 mm
Base Number Matches 1 1

Compare XCL207B143AR-G with alternatives

Compare XCL207G143AR-G with alternatives