XCL206B133CR-G
vs
XCL206B133AR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
CL-2025-02, 8 PIN
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Torex
|
|
Additional Feature |
PFM MODE ALSO AVAILABLE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Mode |
VOLTAGE-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-XQCC-N8
|
|
Length |
2.5 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.6 A
|
|
Output Voltage-Max |
1.326 V
|
|
Output Voltage-Min |
1.274 V
|
|
Output Voltage-Nom |
1.3 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HQCCN
|
|
Package Equivalence Code |
LCC8,.08,0.1,22
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
|
Seated Height-Max |
1.04 mm
|
|
Supply Current-Max (Isup) |
0.035 mA
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
3450 kHz
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.55 mm
|
|
Terminal Position |
QUAD
|
|
Width |
2 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare XCL206B133CR-G with alternatives
Compare XCL206B133AR with alternatives