XCL206B133AR
vs
XCL206A133CR-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
,
|
CL-2025-02, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Torex
|
Additional Feature |
|
PFM MODE ALSO AVAILABLE
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Mode |
|
VOLTAGE-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-XQCC-N8
|
Length |
|
2.5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.6 A
|
Output Voltage-Max |
|
1.326 V
|
Output Voltage-Min |
|
1.274 V
|
Output Voltage-Nom |
|
1.3 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HQCCN
|
Package Equivalence Code |
|
LCC8,.08,0.1,22
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG
|
Seated Height-Max |
|
1.04 mm
|
Supply Current-Max (Isup) |
|
0.035 mA
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
3450 kHz
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.55 mm
|
Terminal Position |
|
QUAD
|
Width |
|
2 mm
|
|
|
|
Compare XCL206B133AR with alternatives
Compare XCL206A133CR-G with alternatives