XCKU15P-2LFFVE1760E vs XCKU15P-2LFFVA1156E feature comparison

XCKU15P-2LFFVE1760E AMD Xilinx

Buy Now Datasheet

XCKU15P-2LFFVA1156E AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Package Description , ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-03-09 2018-03-09
JESD-609 Code e1 e1
Moisture Sensitivity Level 4 4
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1

Compare XCKU15P-2LFFVE1760E with alternatives

Compare XCKU15P-2LFFVA1156E with alternatives