XC95288XL-6BGG352C vs XC95288XL-7BGG256C feature comparison

XC95288XL-6BGG352C AMD Xilinx

Buy Now Datasheet

XC95288XL-7BGG256C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description LBGA, LEAD FREE, PLASTIC, BGA-256
Pin Count 352 256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 288 MACROCELLS YES
Clock Frequency-Max 151.5 MHz 125 MHz
JESD-30 Code S-PBGA-B352 S-PBGA-B256
JESD-609 Code e1 e1
Length 35 mm 27 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 192 192
Number of Terminals 352 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 192 I/O 0 DEDICATED INPUTS, 192 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 260 250
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 6 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 2.55 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 27 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 52 Weeks
In-System Programmable YES
JTAG BST YES
Number of Inputs 192
Number of Macro Cells 288
Number of Outputs 192
Package Equivalence Code BGA256,20X20,50

Compare XC95288XL-6BGG352C with alternatives

Compare XC95288XL-7BGG256C with alternatives