XC95288XL-6BGG352C
vs
XC95288XL-6BGG256C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LBGA,
|
LEAD FREE, PLASTIC, BGA-256
|
Pin Count |
352
|
256
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
288 MACROCELLS
|
YES
|
Clock Frequency-Max |
151.5 MHz
|
208.3 MHz
|
JESD-30 Code |
S-PBGA-B352
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
e1
|
Length |
35 mm
|
27 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
192
|
192
|
Number of Terminals |
352
|
256
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 192 I/O
|
0 DEDICATED INPUTS, 192 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
250
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
6 ns
|
6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
2.55 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
35 mm
|
27 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
52 Weeks
|
In-System Programmable |
|
YES
|
JTAG BST |
|
YES
|
Number of Inputs |
|
192
|
Number of Macro Cells |
|
288
|
Number of Outputs |
|
192
|
Package Equivalence Code |
|
BGA256,20X20,50
|
|
|
|
Compare XC95288XL-6BGG352C with alternatives
Compare XC95288XL-6BGG256C with alternatives