XC9110E581ER-G
vs
IXD2110E581PR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
IXYS CORP
|
Package Description |
SON, SOLCC6,.08,20
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
|
Control Technique |
PULSE FREQUENCY MODULATION
|
|
Input Voltage-Max |
10 V
|
|
Input Voltage-Min |
0.9 V
|
|
Input Voltage-Nom |
3.48 V
|
|
JESD-30 Code |
R-PDSO-N6
|
|
Length |
2 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.058 A
|
|
Output Voltage-Max |
5.945 V
|
|
Output Voltage-Min |
5.655 V
|
|
Output Voltage-Nom |
5.8 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SON
|
|
Package Equivalence Code |
SOLCC6,.08,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BOOST
|
|
Switching Frequency-Max |
85 kHz
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
NICKEL SILVER GOLD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Width |
1.8 mm
|
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
|
|
|
Compare XC9110E581ER-G with alternatives
Compare IXD2110E581PR with alternatives