IXD2110E581PR
vs
IXD2110E581ER
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS CORP
|
IXYS CORP
|
Package Description |
,
|
HTSON,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
JESD-609 Code |
e0
|
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Control Technique |
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
0.9 V
|
Input Voltage-Nom |
|
3.48 V
|
JESD-30 Code |
|
R-PDSO-N6
|
Length |
|
2 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.058 A
|
Output Voltage-Nom |
|
5.8 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HTSON
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
0.6 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BOOST
|
Switching Frequency-Max |
|
115 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
1.8 mm
|
|
|
|
Compare IXD2110E581PR with alternatives
Compare IXD2110E581ER with alternatives