XC7SET125GW,125
vs
74AHCT1G125GW,165
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, 5 PIN
Pin Count
5
5
Manufacturer Package Code
SOT353-1
SOT353-1
Reach Compliance Code
compliant
unknown
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.05 mm
2.05 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
9.5 ns
9.5 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
TSSOP5/6,.08
Prop. Delay@Nom-Sup
9.5 ns
Qualification Status
Not Qualified
Compare XC7SET125GW,125 with alternatives
XC7SET125GW,125 vs 74AHCT1G125GW-G
XC7SET125GW,125 vs 74AHCT1G125DCKRE4
XC7SET125GW,125 vs 935263001118
XC7SET125GW,125 vs 74AHCT1G125GW
XC7SET125GW,125 vs 74AHCT1G125GW/C,12
XC7SET125GW,125 vs 74AHCT1G125GW,125
XC7SET125GW,125 vs SN74AHCT1G125DCKR
XC7SET125GW,125 vs 74AHCT1G125GWRL
XC7SET125GW,125 vs SN74AHCT1G125DCKT
Compare 74AHCT1G125GW,165 with alternatives
74AHCT1G125GW,165 vs 74AHCT1G125GW-G
74AHCT1G125GW,165 vs 74AHCT1G125DCKRE4
74AHCT1G125GW,165 vs 935263001118
74AHCT1G125GW,165 vs 74AHCT1G125GW
74AHCT1G125GW,165 vs 74AHCT1G125GW/C,12
74AHCT1G125GW,165 vs 74AHCT1G125GW,125
74AHCT1G125GW,165 vs SN74AHCT1G125DCKR
74AHCT1G125GW,165 vs 74AHCT1G125GWRL
74AHCT1G125GW,165 vs SN74AHCT1G125DCKT