74AHCT1G125GW,165
vs
74AHCT1G125GW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
TSSOP-5
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.05 mm
2.05 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
9.5 ns
9.5 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
2
3
Rohs Code
Yes
ECCN Code
EAR99
Date Of Intro
1998-11-26
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
TSSOP5/6,.08
Power Supply Current-Max (ICC)
0.04 mA
Qualification Status
Not Qualified
Compare 74AHCT1G125GW,165 with alternatives
74AHCT1G125GW,165 vs SN74AHCT1G125DCKRG4
74AHCT1G125GW,165 vs 935263001118
74AHCT1G125GW,165 vs 74AHCT1G125DCKTG4
74AHCT1G125GW,165 vs 74AHCT1G125GW,125
74AHCT1G125GW,165 vs SN74AHCT1G125DCK
74AHCT1G125GW,165 vs SN74AHCT1G125DCKR
74AHCT1G125GW,165 vs 935263001115
74AHCT1G125GW,165 vs SN74AHCT1G125DCKT
74AHCT1G125GW,165 vs 74AHCT1G125GW-Q100
Compare 74AHCT1G125GW with alternatives