XC7S15-1CPGA196C vs XC7S15-1TQGA144C feature comparison

XC7S15-1CPGA196C AMD Xilinx

Buy Now Datasheet

XC7S15-1TQGA144C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Package Description TFBGA, BGA196,14X14,20 TQGA-144
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 65 Weeks
Date Of Intro 2016-11-15 2016-11-15
Clock Frequency-Max 1098 MHz
Combinatorial Delay of a CLB-Max 1.27 ns 1.27 ns
JESD-30 Code S-PBGA-B196 S-PBGA-B144
JESD-609 Code e1
Length 8 mm
Number of CLBs 1000 1000
Number of Inputs 100
Number of Logic Cells 12800
Number of Outputs 100
Number of Terminals 196 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1000 CLBS 1000 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA BGA
Package Equivalence Code BGA196,14X14,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.1 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8 mm
Base Number Matches 1 1

Compare XC7S15-1CPGA196C with alternatives

Compare XC7S15-1TQGA144C with alternatives