XC7K420T-1FF1156C
vs
XC7K420T-1FFV1156I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
1818 MHz
JESD-30 Code
S-PBGA-B1156
S-PBGA-B1156
JESD-609 Code
e0
e1
Number of Inputs
400
400
Number of Logic Cells
416960
Number of Outputs
400
400
Number of Terminals
1156
1156
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1156,34X34,40
BGA1156,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
1
Package Description
BGA,
Combinatorial Delay of a CLB-Max
0.74 ns
Length
35 mm
Number of CLBs
32575
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
32575 CLBS
Seated Height-Max
3.35 mm
Supply Voltage-Max
1.03 V
Supply Voltage-Min
0.97 V
Supply Voltage-Nom
1 V
Width
35 mm
Compare XC7K420T-1FF1156C with alternatives
Compare XC7K420T-1FFV1156I with alternatives