XC7K420T-1FFV1156I vs XC7K420T-1FFG1156C feature comparison

XC7K420T-1FFV1156I AMD Xilinx

Buy Now Datasheet

XC7K420T-1FFG1156C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC XILINX INC
Package Description BGA,
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.74 ns 0.74 ns
JESD-30 Code S-PBGA-B1156 S-PBGA-B1156
JESD-609 Code e1 e1
Length 35 mm 35 mm
Number of CLBs 32575 32575
Number of Inputs 400 350
Number of Outputs 400 350
Number of Terminals 1156 1156
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32575 CLBS 32575 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1156,34X34,40 BGA1156,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.35 mm 3.35 mm
Supply Voltage-Max 1.03 V 1.03 V
Supply Voltage-Min 0.97 V 0.97 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 1156
Clock Frequency-Max 1098 MHz
Moisture Sensitivity Level 4
Number of Logic Cells 416960
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Technology CMOS
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) 30

Compare XC7K420T-1FFV1156I with alternatives

Compare XC7K420T-1FFG1156C with alternatives